Multicomp KTL-RAY technical specifications.
| Color | Yellow |
| Mount | Panel |
| Outside Diameter | 10mm |
| Reach SVHC Compliant | No |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp KTL-RAY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.