SWITCH CAP; For Use With:Multicomp MCDTS2 Series Tactile Switches; Actuator / Cap Colour:Yellow; Product Range:-; Lens Shape:Square ;RoHS Compliant: Yes
MountingExternal
Quick Jump:
Technical Specifications
Multicomp KTSC-21Y technical specifications.
General
Color
Yellow
Lens Color
Yellow
Lens Style
Square
Mount
External
Outside Diameter
12mm
Reach SVHC Compliant
No
RoHS Compliant
Yes
Width
12mm
Compliance
RoHS
Compliant
Datasheet
Multicomp KTSC-21Y Datasheet
Download the complete datasheet for Multicomp KTSC-21Y to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.