Multicomp KTSC-22B technical specifications.
| Color | Blue |
| Lens Color | Blue |
| Lens Style | Round |
| Mount | External |
| Outside Diameter | 12mm |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Width | 12mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp KTSC-22B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.