
Multicomp LF-100B technical specifications.
| Impedance | 256R |
| Mount | Cable |
| Reach SVHC Compliant | No |
| Resistance | 10MR |
| Series | LF |
| Width | 24.5mm |
| Wire/Cable Diameter | 10mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LF-100B to view detailed technical specifications.
No datasheet is available for this part.