Multicomp LF50B technical specifications.
| Flammability Rating | UL94 V-0 |
| Height | 29.6mm |
| Impedance | 115R |
| Inside Diameter | 5mm |
| Max Frequency | 300MHz |
| Min Frequency | 10MHz |
| Mount | Cable |
| Outside Diameter | 16mm |
| Reach SVHC Compliant | No |
| Resistance | 10MR |
| Series | LF |
| Wire/Cable Diameter | 5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LF50B to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
