Multicomp LG050050RBS technical specifications.
| Current Rating | 500mA |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 500mA |
| Max Output Power | 2.5W |
| Nominal Output Voltage | 5V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 500mA |
| Output Voltage | 5V |
| Reach SVHC Compliant | No |
| Weight | 480g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LG050050RBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.