Multicomp LG060030RBS technical specifications.
| Package/Case | 300 |
| Current Rating | 300mA |
| Max Input Voltage | 264V |
| Min Input Voltage | 85V |
| Max Output Current | 300mA |
| Max Output Power | 1.8W |
| Nominal Output Voltage | 6V |
| Number of Outputs | 1 |
| Output Connector | Various |
| Output Current | 300mA |
| Output Voltage | 6V |
| Reach SVHC Compliant | No |
| Weight | 295g |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LG060030RBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.