Multicomp LG090030RBS technical specifications.
| Package/Case | 300 |
| Current Rating | 300mA |
| Max Input Voltage | 230V |
| Max Output Current | 300mA |
| Max Output Power | 2.7W |
| Mount | Plug-In |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Connector | Various |
| Output Current | 300mA |
| Output Voltage | 9V |
| Reach SVHC Compliant | No |
| Width | 52mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LG090030RBS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.