
Multicomp LGA090100BS technical specifications.
| Current Rating | 1A |
| Lead Length | 1.8m |
| Max Input Voltage | 230V |
| Max Output Current | 1A |
| Mount | Plug-In |
| Nominal Output Voltage | 9V |
| Number of Outputs | 1 |
| Operating Supply Voltage | 230V |
| Output Current | 1A |
| Output Voltage | 9V |
| Reach SVHC Compliant | No |
| Weight | 480g |
| Width | 61mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LGA090100BS to view detailed technical specifications.
No datasheet is available for this part.