Multicomp LL4001G technical specifications.
| Package/Case | MELF |
| Forward Current | 1A |
| Max Forward Surge Current (Ifsm) | 30A |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -65°C |
| Max Power Dissipation | 1.1W |
| Max Repetitive Reverse Voltage (Vrrm) | 50V |
| Max Reverse Leakage Current | 5uA |
| Max Reverse Voltage (DC) | 50V |
| Mount | Surface Mount |
| Outside Diameter | 2.7mm |
| Packaging | Cut Tape |
| Polarity | Unidirectional |
| Reach SVHC Compliant | No |
| RMS Current (Irms) | 10A |
| RoHS Compliant | No |
| Termination | SMD/SMT |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp LL4001G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.