Multicomp LV101M1CB-6.314(E) technical specifications.
| Capacitance | 100uF |
| Diameter | 6.3mm |
| Dielectric Material | Aluminium |
| Height | 14mm |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Leakage Current | 32uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current (AC) | 160mA |
| Series | ECA1 |
| Tolerance | 20% |
| Voltage Rating | 16V |
| DC Rated Voltage | 16V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LV101M1CB-6.314(E) to view detailed technical specifications.
No datasheet is available for this part.