Multicomp LV471M1EB-1021(E) technical specifications.
| Capacitance | 470uF |
| Diameter | 10mm |
| Dielectric Material | Aluminium |
| Height | 21mm |
| Lead Diameter | 0.6mm |
| Lead Length | 30mm |
| Leakage Current | 235uA |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Ripple Current (AC) | 510mA |
| Series | ECA1 |
| Tolerance | 20% |
| Voltage Rating | 25V |
| DC Rated Voltage | 25V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp LV471M1EB-1021(E) to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.