Multicomp M1802D technical specifications.
| Package/Case | TO-18 |
| Length | 3.18mm |
| Material | Polyester |
| Outside Diameter | 6.35mm |
| Reach SVHC Compliant | No |
| Thickness | 3.05mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp M1802D to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
