Multicomp M414/TO3 technical specifications.
| Insulation Material | Nylon |
| Length | 40.3mm |
| Material | Nylon |
| Reach SVHC Compliant | Unknown |
| Width | 26.54mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp M414/TO3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
