Multicomp M518-01N technical specifications.
| Length | 3.68mm |
| Outside Diameter | 9.37mm |
| Reach SVHC Compliant | No |
| Thickness | 3.68mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp M518-01N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
