Multicomp MC-SP8.0-GCS technical specifications.
| Height | 18mm |
| Length | 357mm |
| Mount | Panel |
| Width | 280mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC-SP8.0-GCS to view detailed technical specifications.
No datasheet is available for this part.