Multicomp MC-T8-120-20W-L-UM-WW-00 technical specifications.
| Package/Case | 120 |
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Current Rating | 167A |
| Luminous Flux | 82lm |
| Mount | Base |
| Operating Supply Voltage | 120V |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC-T8-120-20W-L-UM-WW-00 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.