Multicomp MC-T8-150-24W-L-UM-WW-01 technical specifications.
| Color | White |
| Correlated Color Temperature (CCT) | 3000K |
| Current Rating | 200mA |
| Luminous Flux | 90lm |
| Mount | Base |
| Operating Supply Voltage | 120V |
| Outside Diameter | 1513.2mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC-T8-150-24W-L-UM-WW-01 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.