Multicomp MC00625W0402160R4 technical specifications.
| Resistance | 60.4ohm |
| Power Rating | 62.5mW |
| Resistor Technology | Thick Film |
| Product Range | - |
| Voltage Rating | 50V |
| Product Width | 0.5mm |
| Operating Temperature Max | 155°C |
| Resistance Tolerance | ± 1% |
| Resistor Case / Package | 0402 [1005 Metric] |
| Resistor Type | General Purpose |
| Temperature Coefficient | ± 200ppm/°C |
| Product Length | 1.02mm |
| Operating Temperature Min | -55°C |
| Qualification | - |
| RoHS Compliant | Yes |
Download the complete datasheet for Multicomp MC00625W0402160R4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.