This 0.1uF ceramic chip capacitor has a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a voltage rating of 25VDC and a capacitance tolerance of 10%. The capacitor is constructed from X7R dielectric material and has a package case style of ceramic chip with a flat construction. It is a surface mount component with a pad termination style and a height of 0.5mm.
Multicomp MC0402B104K250CT technical specifications.
| Capacitance | 0.1uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0402 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 0.5mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MC0402B104K250CT to view detailed technical specifications.
No datasheet is available for this part.