This ceramic chip capacitor has a capacitance of 0.15uF and a voltage rating of 25VDC with a tolerance of 10%. It is constructed with a standard technology and has a dielectric of X7R. The capacitor is packaged in an 0805 case style with a flat construction and a pad termination style. It is designed for surface mount applications and has a height of 1.25mm. The operating temperature range is -55 to 125 degrees Celsius.
Multicomp MC0805B154K250CT technical specifications.
| Capacitance | 0.15uF |
| Voltage | 25VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 25VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 0805 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | No |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MC0805B154K250CT to view detailed technical specifications.
No datasheet is available for this part.