This ceramic capacitor has a capacitance of 22pF and a working voltage of 50VDC with a tolerance of 5%. It is made with a C0G dielectric and is suitable for use in standard applications. The capacitor is mounted through a hole and has a radial termination style with a dipped case style. It operates over a temperature range of -55 to 125 degrees Celsius.
Multicomp MC0805N220J500A5.08MM technical specifications.
| Capacitance | 22pF |
| Voltage | 50VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 50VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Mounting | Through Hole |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Radial |
| Case Style | Dipped |
| Terminal Pitch | 5.08mm |
| Microwave Application | No |
| Height | 3.8mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MC0805N220J500A5.08MM to view detailed technical specifications.
No datasheet is available for this part.