This ceramic chip capacitor has a capacitance of 0.0068uF and a voltage rating of 200VDC with a tolerance of 10%. It is constructed with a flat construction and has a ceramic chip case style. The capacitor is suitable for microwave applications and features high stability and high voltage capabilities. It is designed for surface mount and has a termination style of pad. The operating temperature range is from -55 to 125 degrees Celsius.
Multicomp MC1206B682K201CT technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 200VDC |
| Tolerance | 10% |
| Dielectric | X7R |
| DC Rated Voltage | 200VDC |
| Negative Capacitance Tolerance | -10% |
| Technology | Standard |
| Positive Capacitance Tolerance | 10% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Stability|High Voltage |
| Height | 1.25mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MC1206B682K201CT to view detailed technical specifications.
No datasheet is available for this part.