This ceramic chip capacitor features a capacitance of 47pF and a DC rated voltage of 2000VDC. It has a tolerance of 5% and is constructed with a C0G dielectric. The capacitor is a surface mount device with a 1206 package and a pad termination style. It operates over a temperature range of -55°C to 125°C and is suitable for microwave applications.
Checking distributor stock and pricing after the page loads.
| Capacitance | 47pF |
| Voltage | 2000VDC |
| Tolerance | 5% |
| Dielectric | C0G |
| DC Rated Voltage | 2000VDC |
| Negative Capacitance Tolerance | -5% |
| Technology | Standard |
| Positive Capacitance Tolerance | 5% |
| Package/Case | 1206 |
| Mounting | Surface Mount |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Termination Style | Pad |
| Construction | Flat |
| Case Style | Ceramic Chip |
| Microwave Application | Yes |
| Special Features | High Stability|High Voltage |
| Height | 0.95mm |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |