Multicomp MC21019 technical specifications.
| Body Material | Aluminium, Plastic |
| Package/Case | Aluminum |
| Height | 0.512inch |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC21019 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.