Multicomp MC21067 technical specifications.
| Height | 1inch |
| Length | 3inch |
| Weight | 0.1lb |
| Width | 4inch |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC21067 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
