Multicomp MC21074 technical specifications.
| Height | 1inch |
| Length | 1inch |
| Weight | 0.1lb |
| Width | 1inch |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC21074 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
