Multicomp MC25115 technical specifications.
| Coil Resistance | 90R |
| Contact Material | Silver |
| Depth | 27.6mm |
| Height | 24.6mm |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPDT |
| Width | 27.8mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC25115 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.