Multicomp MC25120 technical specifications.
| Coil Resistance | 167R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Mount | Through Hole |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC25120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.