Multicomp MC25121 technical specifications.
| Coil Power | 150mW |
| Coil Resistance | 3.291kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Height | 10mm |
| Throw Configuration | SPDT |
| Width | 7.3mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC25121 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
