Multicomp MC25122 technical specifications.
| Coil Resistance | 960R |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC25122 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
