Multicomp MC25132 technical specifications.
| Coil Power | 200mW |
| Coil Resistance | 166R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 1A |
| Contact Material | Silver |
| Height | 12.2mm |
| Reach SVHC Compliant | Unknown |
| Throw Configuration | DPDT |
| Width | 9.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC25132 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.