Multicomp MC2A-F technical specifications.
| Package/Case | SMD/SMT |
| Illumination Type | Illuminated |
| Operating Force | 2.55N |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | DPST |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC2A-F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.