This 0.0015uF ceramic disc capacitor has a DC rated voltage of 3000VDC and a tolerance of 20%. It operates within a temperature range of 10°C to 85°C and is mounted through a radial lead. The capacitor is a single layer ceramic type with a dielectric of Z5U and a termination style of radial.
Multicomp MC302152M080B20C7B technical specifications.
| Capacitance | 0.0015uF |
| Voltage | 3000VDC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 20% |
| Negative Capacitance Tolerance | -20% |
| Dielectric | Z5U |
| Type | Ceramic Disc |
| Positive Capacitance Tolerance | 20% |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MC302152M080B20C7B to view detailed technical specifications.
No datasheet is available for this part.