This 0.0018uF ceramic disc capacitor has a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of 10 degrees Celsius. It is designed for through hole mounting with a radial termination style and a terminal pitch of 7.5mm. The capacitor is rated for 3000VDC with a 20% tolerance and is constructed with a Z5U dielectric material. It is suitable for use in applications where a high voltage ceramic capacitor is required.
Multicomp MC302182M080B20C7B technical specifications.
| Capacitance | 0.0018uF |
| Voltage | 3000VDC |
| DC Rated Voltage | 3000VDC |
| Tolerance | 20% |
| Dielectric | Z5U |
| Type | Ceramic Disc |
| Min Operating Temperature | 10°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Terminal Pitch | 7.5mm |
| Microwave Application | No |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MC302182M080B20C7B to view detailed technical specifications.
No datasheet is available for this part.