Multicomp MC32659 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Height | 120mm |
| Material | Plastic |
| Reach SVHC Compliant | Unknown |
| Width | 120mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC32659 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
