Multicomp MC32674 technical specifications.
| Height | 150.9mm |
| Material | Polyurethane |
| Mount | External |
| Reach SVHC Compliant | Unknown |
| Width | 150.9mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC32674 to view detailed technical specifications.
No datasheet is available for this part.