Multicomp MC32689 technical specifications.
| Package/Case | Axial |
| Color | Chrome |
| Height | 28.9mm |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| Width | 28.9mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC32689 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
