Multicomp MC32695 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Height | 60mm |
| Material | Polyurethane |
| Reach SVHC Compliant | Unknown |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC32695 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
