Multicomp MC32702 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Height | 80mm |
| Material | Plastic |
| Reach SVHC Compliant | Unknown |
| Width | 80mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC32702 to view detailed technical specifications.
No datasheet is available for this part.