Multicomp MC32794 technical specifications.
| Package/Case | Axial |
| Color | Black |
| Height | 76.5mm |
| Material | Steel |
| Reach SVHC Compliant | Unknown |
| Width | 76.5mm |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC32794 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
