Multicomp MC32834 technical specifications.
| Illumination Type | Illuminated |
| Mount | Through Hole |
| Operating Force | 160gf |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC32834 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
