Multicomp MC32845 technical specifications.
| Package/Case | SMD/SMT |
| Illumination Type | Illuminated |
| Operating Force | 360gf |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC32845 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
