Multicomp MC32862 technical specifications.
| Package/Case | 100 |
| Contact Current Rating | 50mA |
| Illumination Type | Illuminated |
| Mount | Solder |
| Operating Force | 100gf |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | No |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC32862 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
