This 115V AC fan features a nominal speed range of 2300 to 2750 RPM, with a maximum airflow of 17 to 21 CFM. It has a maximum pressure rating of 0.12 to 0.18 inH2O and a noise level of 29 to 33 dBA. The fan is designed for flange mounting and utilizes sleeve bearings. It measures 80 x 80 x 25.5 mm in size and operates within a temperature range of -10 to 70 degrees Celsius.
Multicomp MC32924 technical specifications.
| Voltage Rating | 115V |
| Category | AC Fan |
| Nominal Speed | 2300|2750r/min |
| Maximum Airflow | 17|21CFM |
| Maximum Pressure | 0.12inH2O|0.18inH2O |
| Noise Level | 29|33dB |
| Line Current | 0.12|0.1A |
| Bearings | Sleeve |
| Mounting | Flange Mount |
| Shape | Square |
| Size | 80 X 80 X 25.5mm |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Multicomp MC32924 to view detailed technical specifications.
No datasheet is available for this part.