Multicomp MC33155 technical specifications.
| Package/Case | Radial |
| Hold Current | 150mA |
| Lead Length | 4.7mm |
| Length | 12.5mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 250V |
| Power Dissipation | 1W |
| Reach SVHC Compliant | No |
| Trip Current | 300mA |
| DC Rated Voltage | 250V |
| Width | 9mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC33155 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.