Multicomp MC33166 technical specifications.
| Package/Case | Radial |
| Hold Current | 6A |
| Lead Length | 7.6mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Power Dissipation | 3.5W |
| Reach SVHC Compliant | No |
| Series | FRU |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC33166 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.