Multicomp MC33187 technical specifications.
| Package/Case | SMD/SMT |
| Hold Current | 140mA |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 800mW |
| Max Supply Voltage (DC) | 60V |
| Operating Supply Voltage | 60V |
| Packaging | Cut Tape |
| Power Dissipation | 800mW |
| Reach SVHC Compliant | Unknown |
| Termination | SMD/SMT |
| Time to Trip | 8ms |
| Trip Current | 300mA |
| Voltage | 60V |
| DC Rated Voltage | 60V |
| Width | 4.55mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC33187 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.