Multicomp MC33295 technical specifications.
| Length | 16mm |
| Mount | Clip |
| Reach SVHC Compliant | No |
| Width | 3.5mm |
| RoHS | Compliant |
Download the complete datasheet for Multicomp MC33295 to view detailed technical specifications.
No datasheet is available for this part.