Multicomp MC33412-041-11 technical specifications.
| Color | Black |
| Illumination Type | Illuminated |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | 0°C |
| Reach SVHC Compliant | No |
| RoHS Compliant | No |
| Series | MC |
| Tab Width | 6.3mm |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| RoHS | Not Compliant |
Download the complete datasheet for Multicomp MC33412-041-11 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.